
936050073 | |
|---|---|
DigiKey Part Number | 2266-936050073-ND |
Manufacturer | |
Manufacturer Product Number | 936050073 |
Description | COMPLETE CRIMPING TOOL X CONT.10 |
Customer Reference | |
Detailed Description | Hand Crimper Tool Heavy Duty Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Heavy Duty Contacts | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Base Product Number |

