
Category | Size 24B |
Manufacturer Molex | Termination Style Crimp |
Series | Voltage Rating 250V |
Packaging Bulk | Current Rating (Amps) 10A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 108+Ground | Material Flammability Rating UL94 V-0 |

