
936000299 | |
|---|---|
DigiKey Part Number | 2266-936000299-ND |
Manufacturer | |
Manufacturer Product Number | 936000299 |
Description | CABLE GLAND 6-15MM PG16 BRASS |
Customer Reference | |
Detailed Description | Cable Gland Brass PG16 Yellow |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.591" (15.00mm) | |
Thread Size | PG16 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 0.898" (22.8mm) | |
Material | Brass | |
Includes | - | |
Color | Yellow | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 125°C | |
Base Product Number |

