
936000213 | |
|---|---|
DigiKey Part Number | 2266-936000213-ND |
Manufacturer | |
Manufacturer Product Number | 936000213 |
Description | 936000213 |
Customer Reference | |
Detailed Description | Cable Gland Brass M40x1.5 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.866" (22.00mm) | |
Outside Cable Diameter (Max) | 1.102" (28.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass | |
Includes | - | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |

