
9294370001 | |
|---|---|
DigiKey Part Number | 2266-9294370001-ND |
Manufacturer | |
Manufacturer Product Number | 9294370001 |
Description | TMS-SCE-1K-1/2-2.0-2 |
Customer Reference | |
Detailed Description | Red Heat Shrinkable Label 0.50" x 1.90" (12.7mm x 48.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.50" x 1.90" (12.7mm x 48.3mm) | |
Color | Red | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |

