
927899-2 | |
|---|---|
DigiKey Part Number | 2266-927899-2-ND |
Manufacturer | |
Manufacturer Product Number | 927899-2 |
Description | FF 250 TAB 22-18 AWG .015 TPPB L |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 927899-2 Models |
Category | Tab Width 0.250" (6.35mm) |
Manufacturer TE Connectivity | Termination Crimp |
Packaging Box | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male |

