
9203730001 | |
|---|---|
DigiKey Part Number | 2266-9203730001-ND |
Manufacturer | |
Manufacturer Product Number | 9203730001 |
Description | Wire Labels & Markers TMS-SCE-1K |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.75" x 1.90" (19.1mm x 48.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.75" x 1.90" (19.1mm x 48.3mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Operating Temperature | -55°C ~ 135°C |

