
9166110001 | |
|---|---|
DigiKey Part Number | 2266-9166110001-ND |
Manufacturer | |
Manufacturer Product Number | 9166110001 |
Description | HT-SCE-1/4-2.0-S1-0 |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm) |
Datasheet | Datasheet |
Category | Label Size 0.25" x 1.97" (6.4mm x 50.0mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color Black |
Series | Material Fluoropolymer, Flame Retardant, Fluid Resistant |
Packaging Box | For Use With/Related Products T312M Thermal Transfer Printer |
Part Status Active | Operating Temperature -55°C ~ 225°C |
Label Type Heat Shrinkable |

