
90684-2 | |
|---|---|
DigiKey Part Number | 2266-90684-2-ND |
Manufacturer | |
Manufacturer Product Number | 90684-2 |
Description | PROCRIMPER DIE ASSY DYNAMIC |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 16-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 16-20 AWG | |
Specifications | - | |
Compatible Tools | 1213890-1, 1213890-2, 1490076-2, 354940-1, 679304-1, 9-1478240-0 | |
Cable Group | - |

