
9062290001 | |
|---|---|
DigiKey Part Number | 2266-9062290001-ND |
Manufacturer | |
Manufacturer Product Number | 9062290001 |
Description | RPS-8-4/2.0-S1-9 |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.38" x 1.97" (9.5mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |

