10 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

903270365

DigiKey Part Number
2266-903270365-ND
Manufacturer
Manufacturer Product Number
903270365
Description
1.27MM PF LOPRO IDT RL-C WHT 2SN
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Box
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
26-28 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Tin
Number of Positions
10
Contact Finish Thickness
78.7µin (2.00µm)
Pitch
0.100" (2.54mm)
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.