Image for 903270355 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

903270355

DigiKey Part Number
2266-903270355-ND
Manufacturer
Manufacturer Product Number
903270355
Description
1.27MM PF LOPRO IDT RL-A WHT 2SN
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
6
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
78.7µin (2.00µm)
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.