
9-2174211-2 | |
|---|---|
DigiKey Part Number | 2266-9-2174211-2-ND |
Manufacturer | |
Manufacturer Product Number | 9-2174211-2 |
Description | BAYONET 19P PLUG PS S-CUP CONT K |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 19 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup |

