
9-1589484-3 | |
|---|---|
DigiKey Part Number | 2266-9-1589484-3-ND |
Manufacturer | |
Manufacturer Product Number | 9-1589484-3 |
Description | CONN RCPT 9POS SMD SOLDER |
Customer Reference | |
Detailed Description | 9 Position Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 9-1589484-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | - | |
Contact Type | Power | |
Flange Feature | Hollow, Unthreaded | |
Termination | Solder | |
Shell Material, Finish | - | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Beryllium Copper | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,55000 $ | 156,55 $ |
| 2 | 153,86000 $ | 307,72 $ |
| 4 | 151,16000 $ | 604,64 $ |
| 8 | 148,46000 $ | 1.187,68 $ |
| 25 | 134,96000 $ | 3.374,00 $ |
| 50 | 122,69000 $ | 6.134,50 $ |
| Unit Price without VAT: | 156,55000 $ |
|---|---|
| Unit Price with VAT: | 186,29450 $ |

