
882830-000 | |
|---|---|
DigiKey Part Number | 2266-882830-000-ND |
Manufacturer | |
Manufacturer Product Number | 882830-000 |
Description | STD21W-Y |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.433" ~ 0.610" (11.00mm ~ 15.50mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend Y |
Series | Color White |
Packaging Box | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |

