Image for 876675002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

876675002

DigiKey Part Number
2266-876675002-ND
Manufacturer
Manufacturer Product Number
876675002
Description
Rectangular Power Connector, 30
Customer Reference
Detailed Description
30 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
Molex
Termination
Solder
Series
Contact Layout, Typical
24 Signal, 6 Power
Packaging
Tray
Features
Board Lock, Mating Guide
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Header, Male Pins and Blades
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
30
Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
2.5A, 30A
Pitch
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Number of Rows
4
Operating Temperature
-20°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43.875
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.