
874390701 | |
|---|---|
DigiKey Part Number | 2266-874390701-ND |
Manufacturer | |
Manufacturer Product Number | 874390701 |
Description | 1.5MM RCPT HSG NYL BLK 7CKT |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 874390701 Models |
Category | Pitch 0.059" (1.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -55°C ~ 105°C |

