
8-968973-1 | |
|---|---|
DigiKey Part Number | 2266-8-968973-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-968973-1 |
Description | AMP MCP 2.8 HSG. 15 POS. WITH SE |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Purple 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-968973-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Purple | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 100°C | |
Note | Contacts Sold Separately |



