
8-1768042-3 | |
|---|---|
DigiKey Part Number | 2266-8-1768042-3-ND |
Manufacturer | |
Manufacturer Product Number | 8-1768042-3 |
Description | Wire Labels & Markers STD05W-A |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Category | Cable Diameter 0.091" ~ 0.118" (2.30mm ~ 3.00mm) |
Manufacturer TE Connectivity | Legend A |
Series | Color White |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |

