
8-1768037-8 | |
|---|---|
DigiKey Part Number | 2266-8-1768037-8-ND |
Manufacturer | |
Manufacturer Product Number | 8-1768037-8 |
Description | TE Connectivity STB03-8-8 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Gray Polyoxymethylene (POM), Halogen Free |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.075" ~ 0.104" (1.90mm ~ 2.65mm) | |
Legend | 8 | |
Color | Gray | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C |

