
76MR4100SE40K | |
|---|---|
DigiKey Part Number | 2266-76MR4100SE40K-ND |
Manufacturer | |
Manufacturer Product Number | 76MR4100SE40K |
Description | 1 F/10VDC/2V |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
EDA/CAD Models | 76MR4100SE40K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching; High Pulse, DV/DT |

