
764955607 | |
|---|---|
DigiKey Part Number | 2266-764955607-ND |
Manufacturer | |
Manufacturer Product Number | 764955607 |
Description | IMPACT 4X16 85 OHM OPEN RAM ASSY |
Customer Reference | |
Detailed Description | 192 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact, Guide Right |
Category | Number of Columns 16 |
Manufacturer Molex | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 64 Differential Pairs |
Part Status Active | Features Guide Pin |
Connector Type Header, Male Pins | Contact Finish Gold |
Connector Style Impact, Guide Right | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 192 | Color Black |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.053" (1.35mm) | Operating Temperature -55°C ~ 85°C |
Number of Rows 12 | Voltage Rating 30V |

