84 Connector Receptacle, Female Sockets Through Hole, Right Angle Black I-Trac, Guide Right
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760205006

DigiKey Part Number
2266-760205006-ND
Manufacturer
Manufacturer Product Number
760205006
Description
I-TRAC 7ROW RIGHT GD 6 COL DC AS
Customer Reference
Detailed Description
84 Connector Receptacle, Female Sockets Through Hole, Right Angle Black I-Trac, Guide Right
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Connector Usage
Coplanar, Daughtercard
Connector Type
Receptacle, Female Sockets
Connector Style
I-Trac, Guide Right
Number of Positions
84
Number of Positions Loaded
All
Pitch
-
Number of Rows
7
Number of Columns
6
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 80°C
Voltage Rating
120V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.