
Category | Number of Rows 7 |
Manufacturer Molex | Number of Columns 4 |
Series | Mounting Type Through Hole |
Packaging Box | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style I-Trac | Color Black |
Number of Positions 56 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Voltage Rating 120V |
Pitch 0.073" (1.85mm) |

