
757103006 | |
|---|---|
DigiKey Part Number | 2266-757103006-ND |
Manufacturer | |
Manufacturer Product Number | 757103006 |
Description | I-TRAC DCARD SIGNAL MODULE - 6 C |
Customer Reference | |
Detailed Description | 132 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black I-Trac, Guide Left |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Usage | Coplanar, Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | I-Trac, Guide Left | |
Number of Positions | 132 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 11 | |
Number of Columns | 6 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 80°C | |
Voltage Rating | 120V |

