Image for 754921077 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

754921077

DigiKey Part Number
2266-754921077-ND
Manufacturer
Manufacturer Product Number
754921077
Description
GBX 2-PAIR BP POWER ASSY
Customer Reference
Detailed Description
4 Connector Header, Male Pins Through Hole Gray Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
2
Manufacturer
Molex
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Box
Contact Layout, Typical
4 Power
Part Status
Active
Features
Board Guide
Connector Type
Header, Male Pins
Contact Finish
Gold
Connector Style
Power
Color
Gray
Number of Positions
4
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Voltage Rating
120V
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.