
Category | Number of Rows 10 |
Manufacturer Molex | Number of Columns 10 |
Series | Mounting Type Through Hole |
Packaging Box | Termination Press-Fit |
Part Status Active | Contact Layout, Typical 50 Differential Pairs |
Connector Type Header, Male Pins | Features Shielded |
Connector Style GbX Guide Left | Contact Finish Gold |
Number of Positions 100 | Color Gray |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.073" (1.85mm) | Voltage Rating 120V |

