
745-2 | |
|---|---|
DigiKey Part Number | 2266-745-2-ND |
Manufacturer | |
Manufacturer Product Number | 745-2 |
Description | CPC PIN CONTACT AWG22-18 |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Sealed - Hermetically |
Manufacturer TE Connectivity | Termination Style Stud |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 12VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 1.1 A |
Contact Rating (Current) 500 A | Coil Resistance 11Ohms |
Switching Voltage 900VDC - Max |

