
739253-000 | |
|---|---|
DigiKey Part Number | 2266-739253-000-ND |
Manufacturer | |
Manufacturer Product Number | 739253-000 |
Description | TTMS-2.4-6 |
Customer Reference | |
Detailed Description | Blue Heat Shrinkable Label 0.093" (2.36mm); Cable O.D. 0.032" ~ 0.075" (0.81mm ~ 1.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.093" (2.36mm); Cable O.D. 0.032" ~ 0.075" (0.81mm ~ 1.90mm) | |
Color | Blue | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T2000CT or T6112DS Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C |

