Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 4.331" (110.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

734120231

DigiKey Part Number
2266-734120231-ND
Manufacturer
Manufacturer Product Number
734120231
Description
COAX CBL U.FL TO U.FL 4.3"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 4.331" (110.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector
U.FL (UMCC) Plug, Right Angle
Series
2nd Contact Gender
Female
Packaging
Box
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
4.331" (110.00mm)
Style
U.FL (UMCC) to U.FL (UMCC)
Cable Type
1.13mm OD Coaxial Cable
1st Connector
U.FL (UMCC) Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Female
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.