Image for 731713160 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

731713160

DigiKey Part Number
2266-731713160-ND
Manufacturer
Manufacturer Product Number
731713160
Description
BNC STR CRIMP RG174/188
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Cable Group
RG-174, 188, 316
Packaging
Box
Fastening Type
Bayonet Lock
Part Status
Active
Frequency - Max
4 GHz
Connector Style
Number of Ports
1
Connector Type
Plug, Male Pin
Voltage Rating
500 V
Contact Termination
Crimp
Base Product Number
Shield Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.