
Category | Shield Termination Solder |
Mfr | Impedance 75 Ohms |
Series | Mounting Type Through Hole, Right Angle |
Packaging Box | Fastening Type Bayonet Lock |
Part Status Active | Frequency - Max 4 GHz |
Connector Style | Number of Ports 1 |
Connector Type Jack, Female Socket | Voltage Rating 300 V |
Contact Termination Solder | Base Product Number |

