
708473-2 | |
|---|---|
DigiKey Part Number | 2266-708473-2-ND |
Manufacturer | |
Manufacturer Product Number | 708473-2 |
Description | XCT 35-8 EQ |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 2 AWG M8 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 708473-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Ring, Tubular | |
Stud/Tab Size | M8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.059" (1.50mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.669" (17.00mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.394" (10.01mm) | |
Diameter - Barrel OD | 0.433" (11.00mm) | |
Diameter - Ring ID | 0.335" (8.50mm) |

