
657-3009-802F | |
|---|---|
DigiKey Part Number | 2266-657-3009-802F-ND |
Manufacturer | |
Manufacturer Product Number | 657-3009-802F |
Description | LED PNL IND WHT/COOL CLEAR LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator White, Cool Clear 100°, 80° 12V ~ 32V 24mA Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | White, Cool | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 12V ~ 32V | |
Current | 24mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 2000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100°, 80° | |
Termination Style | Wire Leads | |
Ingress Protection | IP67, NEMA 4X | |
Features | - |

