Image for 648101523 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

648101523

DigiKey Part Number
2266-648101523-ND
Manufacturer
Manufacturer Product Number
648101523
Description
Cable coding system 3 - 4 mm 5.5
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.22" W x 0.12" L (5.6mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC)
Product Attributes
Filter Similar Products
Category
Size
0.22" W x 0.12" L (5.6mm x 3.0mm)
Manufacturer
Weidmüller
Cable Diameter
0.118" ~ 0.157" (3.00mm ~ 4.00mm)
Series
Legend
7
Packaging
Retail Package
Color
Yellow
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Type
Wire Marker, Slip-On
Operating Temperature
-30°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.