


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | 34230-0003, 34230-0004 | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Base Product Number |

