
622-2453LF | |
|---|---|
DigiKey Part Number | 2266-622-2453LF-ND |
Manufacturer | |
Manufacturer Product Number | 622-2453LF |
Description | Headers & Wire Housings 622-2453 |
Customer Reference | |
Detailed Description | 24 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 24 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Blue | |
Number of Positions Loaded | All |

