
6201505 | |
|---|---|
DigiKey Part Number | 2266-6201505-ND |
Manufacturer | |
Manufacturer Product Number | 6201505 |
Description | Wire Labels & Markers6201505 EC1 |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Green Poly-Vinyl Chloride (PVC) |
Category | Size 0.18" L (4.5mm) |
Manufacturer TE Connectivity | Cable Diameter 0.169" ~ 0.272" (4.30mm ~ 6.90mm) |
Series | Legend 5 |
Packaging Tray | Color Green |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Push On | Operating Temperature -45°C ~ 70°C |

