
609-2627 | |
|---|---|
DigiKey Part Number | 2266-609-2627-ND |
Manufacturer | |
Manufacturer Product Number | 609-2627 |
Description | Board Connector, 26 Contact(s) |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Number of Rows | 2 | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded | |
Mounting Type | ||
Termination | Solder |

