
608890-000 | |
|---|---|
DigiKey Part Number | 2266-608890-000-ND |
Manufacturer | |
Manufacturer Product Number | 608890-000 |
Description | STD17W-J |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.335" ~ 0.452" (8.50mm ~ 11.50mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend J |
Series | Color White |
Packaging Box | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |

