Image for 6044 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6044

DigiKey Part Number
2266-6044-ND
Manufacturer
GC Electronics
Manufacturer Product Number
6044
Description
SOLDER 60/40 ROSIN CORE 14G 1/2
Customer Reference
Detailed Description
Leaded Wire Solder Sn60Pb40 (60/40) 14 AWG, 16 SWG Spool, 8 oz (227g), 1/2 lb
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Melting Point
361°F (183°C)
Manufacturer
GC Electronics
Wire Gauge
14 AWG, 16 SWG
Packaging
Bulk
Process
Leaded
Part Status
Active
Form
Spool, 8 oz (227g), 1/2 lb
Type
Wire Solder
Shelf Life
24 Months
Composition
Sn60Pb40 (60/40)
Weight
0.5 lb (226.8 g)
Diameter
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.