
6036230001 | |
|---|---|
DigiKey Part Number | 2266-6036230001-ND |
Manufacturer | |
Manufacturer Product Number | 6036230001 |
Description | HT-SCE-1K-1/2-2.0-9 |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.50" x 1.97" (12.7mm x 50.0mm) | |
Color | White | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | T312M Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 225°C |

