
601966-5 | |
|---|---|
DigiKey Part Number | 2266-601966-5-ND |
Manufacturer | |
Manufacturer Product Number | 601966-5 |
Description | POSITIONER USE W/A9977 |
Customer Reference | |
Detailed Description | Tool Positioner For Contacts, 20-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Contacts, 20-28 AWG | |
Specifications | - | |
Compatible Tools | 601966-1 | |
Cable Group | - |

