
6-1768044-7 | |
|---|---|
DigiKey Part Number | 2266-6-1768044-7-ND |
Manufacturer | |
Manufacturer Product Number | 6-1768044-7 |
Description | Wire Labels & Markers STD09Y-EAR |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.128" ~ 0.177" (3.25mm ~ 4.50mm) |
Manufacturer TE Connectivity | Legend Earth Symbol |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |

