
588548-000 | |
|---|---|
DigiKey Part Number | 2266-588548-000-ND |
Manufacturer | |
Manufacturer Product Number | 588548-000 |
Description | STD09W-U |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Cable Diameter | 0.128" ~ 0.177" (3.25mm ~ 4.50mm) | |
Legend | U | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free |

