
586-6402-206F | |
|---|---|
DigiKey Part Number | 2266-586-6402-206F-ND |
Manufacturer | |
Manufacturer Product Number | 586-6402-206F |
Description | 120AC MIN BAY CLUSTER GRN |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Miniature Bayonet (BA9S) 120VAC T - 3 1/4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 526nm | |
Voltage - Forward (Vf) (Typ) | 120VAC | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Green | |
Millicandela Rating | 2400mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |

