
586-1105-105F | |
|---|---|
DigiKey Part Number | 2266-586-1105-105F-ND |
Manufacturer | |
Manufacturer Product Number | 586-1105-105F |
Description | T1 3/4 MIDGT FLANGE BLUE 28V P |
Customer Reference | |
Detailed Description | LED Lamp Replacement Blue Midget Flange 28V T - 1 3/4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 467nm | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Midget Flange | |
Color | Blue | |
Millicandela Rating | 210mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |

