
585-5525 | |
|---|---|
DigiKey Part Number | 2266-585-5525-ND |
Manufacturer | |
Manufacturer Product Number | 585-5525 |
Description | 28V NON-POL LED BASED LAMP |
Customer Reference | |
Detailed Description | LED Lamp Replacement Yellow Miniature Bayonet (BA9S) T - 3 1/4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | - | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Yellow | |
Millicandela Rating | 2100mcd | |
Configuration | Single | |
Applications | General Purpose Lighting |

