
568-0102-113F | |
|---|---|
DigiKey Part Number | 2266-568-0102-113F-ND |
Manufacturer | |
Manufacturer Product Number | 568-0102-113F |
Description | LED CBI 3MM QUAD GRN/RED/YL RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 1), Red (x 2), Yellow (x 1) Diffused, Colorless 2.1V Green, 2V Red, 2.1V Yellow 10mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Green (x 1), Red (x 2), Yellow (x 1) | |
Wavelength - Peak | 565nm, 635nm, 585nm | |
Configuration | 4 High | |
Current | 10mA | |
Millicandela Rating | 12.6mcd Green, 10mcd Red, 10mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | Diffused, Colorless | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.1V Green, 2V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle |

