
5677832002 | |
|---|---|
DigiKey Part Number | 2266-5677832002-ND |
Manufacturer | |
Manufacturer Product Number | 5677832002 |
Description | RNF-3000-1.5/0.5-9-STK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.060" (1.52mm) 3 to 1 White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.060" (1.52mm) | |
Inner Diameter - Recovered | 0.020" (0.51mm) | |
Recovered Wall Thickness | 0.018" (0.46mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |

